Part Details for AAG5347-00 by TE Connectivity
Overview of AAG5347-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AAG5347-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAG5347-00
|
Avnet Americas | TXR40AB9W-1812AI - Bulk (Alt: AAG5347-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$183.0062 / $220.2278 | Buy Now |
DISTI #
V37:1799_26131495
|
Arrow Electronics | Tinel Ring Backshell RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2419 | Americas - 23 |
|
$117.5415 / $183.0062 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$356.4300 | Buy Now |
DISTI #
RYCAAG5347-00
|
Heilind Electronics | TXR40AB9W-1812AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AB9W-1812AI RoHS: Compliant | 0 |
|
$189.9900 / $470.8100 | Buy Now |
DISTI #
81018595
|
Verical | Tinel Ring Backshell RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 23 |
|
$183.0062 | Buy Now |
DISTI #
RYCAAG5347-00
|
Interstate Connecting Components | TXR40AB9W-1812AI | 0 |
|
Buy Now | |
DISTI #
000000000006332076
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$117.3200 / $239.4700 | Buy Now |
|
Master Electronics | TXR40AB9W-1812AI RoHS: Compliant | 0 |
|
$189.9900 / $470.8100 | Buy Now |
Part Details for AAG5347-00
AAG5347-00 CAD Models
AAG5347-00 Part Data Attributes
|
AAG5347-00
TE Connectivity
Buy Now
|
Compare Parts:
AAG5347-00
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 | |
Wire Size-Max |