Part Details for AAG5254-00 by TE Connectivity
Overview of AAG5254-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for AAG5254-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCAAG5254-00
|
Heilind Electronics | TXR40AZ9W-1206BI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAAG5254-00
|
Interstate Connecting Components | TXR40AZ9W-1206BI | 0 |
|
Buy Now |
Part Details for AAG5254-00
AAG5254-00 CAD Models
AAG5254-00 Part Data Attributes
|
AAG5254-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAG5254-00
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Size-Max |