Part Details for AAG4024-00 by TE Connectivity
Results Overview of AAG4024-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AAG4024-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAG4024-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connect... more Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$300.2328 / $406.8779 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box |
0 Box |
|
$346.9900 | Buy Now |
DISTI #
RYCBTH3-11-08-2-Z
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-11-08-2-Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-11-08-2-Z RoHS: Compliant | 0 |
|
$355.8900 / $1,017.7400 | Buy Now |
DISTI #
RYCBTH3-11-08-2-Z
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-11-08-2-Z | 0 |
|
Buy Now | |
DISTI #
000000000006147922
|
Sager | TE Connectivity BTH3-11-08-2-Z Min Qty: 1 | 0 |
|
$395.1800 / $406.4700 | Buy Now |
|
Master Electronics | BTH3-11-08-2-Z RoHS: Compliant | 0 |
|
$355.8900 / $1,017.7400 | Buy Now |
Part Details for AAG4024-00
AAG4024-00 CAD Models
AAG4024-00 Part Data Attributes
|
AAG4024-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAG4024-00
TE Connectivity
Connector Accessory, Nickel Aluminum Bronze
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |