Part Details for AAF6963-00 by TE Connectivity
Overview of AAF6963-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAF6963-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF6963-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 11 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6963-00) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$671.7592 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$774.4900 | Buy Now |
DISTI #
RYCBTH3-11-04-1-ZN-SE
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-11-04-1-ZN-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-11-04-1-ZN-SE RoHS: Compliant | 0 |
|
$755.6000 / $2,006.4700 | Buy Now |
DISTI #
RYCBTH3-11-04-1-ZN-SE
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-11-04-1-ZN-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-11-04-1-ZN-SE RoHS: Compliant | 0 |
|
$755.6000 / $2,006.4700 | Buy Now |
Part Details for AAF6963-00
AAF6963-00 CAD Models
AAF6963-00 Part Data Attributes
|
AAF6963-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF6963-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |