Part Details for AAF1170-00 by TE Connectivity
Overview of AAF1170-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for AAF1170-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF1170-00
|
Avnet Americas | Backshell for Circular Connectors 20 Shell Size Right Angle - Bulk (Alt: AAF1170-00) Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$677.8307 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$781.4900 | Buy Now |
DISTI #
RYCBTA3-20-15-1-C-SE
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTA3-20-15-1-C-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTA3-20-15-1-C-SE RoHS: Compliant | 0 |
|
$762.4300 / $2,024.6100 | Buy Now |
DISTI #
RYCBTA3-20-15-1-C-SE
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTA3-20-15-1-C-SE | 0 |
|
Buy Now | |
|
Master Electronics | BTA3-20-15-1-C-SE RoHS: Compliant | 0 |
|
$762.4300 / $2,024.6100 | Buy Now |
Part Details for AAF1170-00
AAF1170-00 CAD Models
AAF1170-00 Part Data Attributes
|
AAF1170-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF1170-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |