Part Details for AAF0583-00 by TE Connectivity
Overview of AAF0583-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for AAF0583-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAF0583-00
|
Avnet Americas | Backshell for Circular Connectors 15 Shell Size Right Angle - Bulk (Alt: AAF0583-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$115.8406 / $139.4014 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$125.8600 | Buy Now |
DISTI #
RYCAPH3-15-20-1-ZN-SB
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAPH3-15-20-1-ZN-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | APH3-15-20-1-ZN-SB | 0 |
|
$120.2600 / $227.8900 | Buy Now |
DISTI #
RYCAPH3-15-20-1-ZN-SB
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAPH3-15-20-1-ZN-SB | 0 |
|
Buy Now | |
|
Master Electronics | APH3-15-20-1-ZN-SB | 0 |
|
$120.2600 / $227.8900 | Buy Now |
Part Details for AAF0583-00
AAF0583-00 CAD Models
AAF0583-00 Part Data Attributes:
|
AAF0583-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAF0583-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |