Part Details for AAF-05S12 by Minmax Technology Co Ltd
Overview of AAF-05S12 by Minmax Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9277BSVZ | Analog Devices | 14 Bit Octal LNA.VGA/AAF/ADC & |
Price & Stock for AAF-05S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AAF-05 Series 5 W 12 V 1 x 1 x 0.64 mm Encapsulated AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$14.7200 / $15.4500 | Buy Now |
|
Future Electronics | AAF-05 Series 5 W 12 V 1 x 1 x 0.64 mm Encapsulated AC/DC Power Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$12.1400 / $12.7500 | Buy Now |
|
NAC | AC/DC Power Supply RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.4500 / $14.3400 | Buy Now |
Part Details for AAF-05S12
AAF-05S12 CAD Models
AAF-05S12 Part Data Attributes
|
AAF-05S12
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AAF-05S12
Minmax Technology Co Ltd
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-07-03 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |