Part Details for AAE9763-00 by TE Connectivity
Overview of AAE9763-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAE9763-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE9763-00
|
Avnet Americas | Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 19 Shell Size Right Angle - Bulk (Alt: AAE9763-00) Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$142.8228 / $249.6947 | Buy Now |
DISTI #
RYCAPH3-19-16-1-B
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAPH3-19-16-1-B | Americas - 0 in Stock246 On Order |
|
Buy Now | |
|
Onlinecomponents.com | APH3-19-16-1-B RoHS: Compliant | 0 |
|
$238.2300 / $652.5700 | Buy Now |
DISTI #
RYCAPH3-19-16-1-B
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAPH3-19-16-1-B | 082 On Order |
|
Buy Now | |
DISTI #
000000000006026282
|
Sager | TE Connectivity APH3-19-16-1-B Min Qty: 1 | 0 |
|
$261.8300 / $277.2400 | Buy Now |
|
Master Electronics | APH3-19-16-1-B RoHS: Compliant | 0 |
|
$238.2300 / $652.5700 | Buy Now |
Part Details for AAE9763-00
AAE9763-00 CAD Models
AAE9763-00 Part Data Attributes
|
AAE9763-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE9763-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 19 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |