Part Details for AAE5514-00 by TE Connectivity
Overview of AAE5514-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAE5514-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE5514-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: AAE5514-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$230.2574 / $1,219.8910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks Container: Box |
0 Box |
|
$1,123.2000 | Buy Now |
DISTI #
RYCBTH3-09-05-1-ZN-AD
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-09-05-1-ZN-AD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-09-05-1-ZN-AD RoHS: Compliant | 0 |
|
$1,152.0000 / $3,059.1000 | Buy Now |
DISTI #
RYCBTH3-09-05-1-ZN-AD
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-09-05-1-ZN-AD | 0 |
|
Buy Now | |
DISTI #
AAE5514-00
|
Avnet Abacus | (Alt: AAE5514-00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BTH3-09-05-1-ZN-AD RoHS: Compliant | 0 |
|
$1,152.0000 / $3,059.1000 | Buy Now |
Part Details for AAE5514-00
AAE5514-00 CAD Models
AAE5514-00 Part Data Attributes
|
AAE5514-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE5514-00
TE Connectivity
Connector Accessory, Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |