Part Details for AAE5381-00 by TE Connectivity
Overview of AAE5381-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAE5381-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE5381-00
|
Avnet Americas | Cable Assembly RJ45 Cat6a Connector Receptacle Solder 1.5m - Bulk (Alt: AAE5381-00) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$66.6499 / $353.1249 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$325.1400 | Buy Now |
DISTI #
RYCPC4B0034-19NX-1-B-L150
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4B0034-19NX-1-B-L1500C-005 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$336.9100 / $856.9600 | Buy Now |
DISTI #
RYCPC4B0034-19NX-1-B-L150
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPC4B0034-19NX-1-B-L1500C-005 | 0 |
|
Buy Now | |
DISTI #
000000000006147588
|
Sager | TE Connectivity PC4B0034-19NX-1-B-L1500C-005 Min Qty: 1 | 0 |
|
$370.2900 / $380.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$336.9100 / $856.9600 | Buy Now |