Part Details for AAE0620-00 by TE Connectivity
Overview of AAE0620-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAE0620-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE0620-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Straight Stainless Steel - Bulk (Alt: AAE0620-00) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$112.1740 / $196.1055 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$180.5700 | Buy Now |
DISTI #
RYCAAE0620-00
|
Heilind Electronics | BTH1-17-05-4-J-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH1-17-05-4-J-SB RoHS: Compliant | 0 |
|
$187.1000 / $512.5200 | Buy Now |
DISTI #
RYCAAE0620-00
|
Interstate Connecting Components | BTH1-17-05-4-J-SB | 0 |
|
Buy Now | |
|
Master Electronics | BTH1-17-05-4-J-SB RoHS: Compliant | 0 |
|
$187.1000 / $512.5200 | Buy Now |
Part Details for AAE0620-00
AAE0620-00 CAD Models
AAE0620-00 Part Data Attributes
|
AAE0620-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE0620-00
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -65C to +200C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |