Part Details for AAE0477-00 by TE Connectivity
Overview of AAE0477-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AAE0477-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE0477-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 17 Shell Size Right Angle Stainless Steel - Bulk (Alt: AAE0477-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$129.3450 / $837.5078 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$771.1300 | Buy Now |
DISTI #
RYCAAE0477-00
|
Heilind Electronics | 91H3-17-09-4-J-HE200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91H3-17-09-4-J-HE200 RoHS: Compliant | 0 |
|
$790.9000 / $2,100.2100 | Buy Now |
DISTI #
RYCAAE0477-00
|
Interstate Connecting Components | 91H3-17-09-4-J-HE200 | 0 |
|
Buy Now | |
DISTI #
000000000006147362
|
Sager | TE Connectivity 91H3-17-09-4-J-HE200 Min Qty: 1 | 0 |
|
$878.2200 | Buy Now |
|
Master Electronics | 91H3-17-09-4-J-HE200 RoHS: Compliant | 0 |
|
$790.9000 / $2,100.2100 | Buy Now |
Part Details for AAE0477-00
AAE0477-00 CAD Models
AAE0477-00 Part Data Attributes
|
AAE0477-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE0477-00
TE Connectivity
Connector Accessory, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |