Part Details for AAE0201-00 by TE Connectivity
Overview of AAE0201-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for AAE0201-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAE0201-00
|
Avnet Americas | Backshell for Circular Connectors 9 Shell Size Right Angle - Bulk (Alt: AAE0201-00) Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$1,054.4540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Box | 0Box |
|
$1,215.7100 | Buy Now |
DISTI #
RYCBTH3-09-04-2-Z
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-09-04-2-Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTH3-09-04-2-Z RoHS: Compliant | 0 |
|
$1,186.0600 / $3,149.5400 | Buy Now |
DISTI #
RYCBTH3-09-04-2-Z
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-09-04-2-Z | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-09-04-2-Z RoHS: Compliant | 0 |
|
$1,186.0600 / $3,149.5400 | Buy Now |
Part Details for AAE0201-00
AAE0201-00 CAD Models
AAE0201-00 Part Data Attributes
|
AAE0201-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAE0201-00
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 | |
Wire Size-Max |