Part Details for AAD3528PBC/G by Kingbright
Overview of AAD3528PBC/G by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AAD3528PBC/G
AAD3528PBC/G CAD Models
AAD3528PBC/G Part Data Attributes:
|
AAD3528PBC/G
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAD3528PBC/G
Kingbright
Single Color LED, Blue, Water Clear, 2.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.2 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.3 mm | |
Viewing Angle | 60 deg |