Part Details for AAD1-9090SE28ZC by Kingbright
Overview of AAD1-9090SE28ZC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AAD1-9090SE28ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1315-1-ND
|
DigiKey | LED AAD1-9090 RED 625NM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7000 | Buy Now |
Part Details for AAD1-9090SE28ZC
AAD1-9090SE28ZC CAD Models
AAD1-9090SE28ZC Part Data Attributes:
|
AAD1-9090SE28ZC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAD1-9090SE28ZC
Kingbright
SINGLE COLOR LED, REDDISH ORANGE, 7.7mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | REDDISH ORANGE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.6 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 7.7 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
Alternate Parts for AAD1-9090SE28ZC
This table gives cross-reference parts and alternative options found for AAD1-9090SE28ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAD1-9090SE28ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAD1-9090SE28Z1S | SINGLE COLOR LED, REDDISH ORANGE, 7.7mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | AAD1-9090SE28ZC vs KAD1-9090SE28Z1S |