Part Details for AAD1-9090QW11ZC/3-S by Kingbright
Overview of AAD1-9090QW11ZC/3-S by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AAD1-9090QW11ZC/3-S
AAD1-9090QW11ZC/3-S CAD Models
AAD1-9090QW11ZC/3-S Part Data Attributes
|
AAD1-9090QW11ZC/3-S
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAD1-9090QW11ZC/3-S
Kingbright
SINGLE COLOR LED, WHITE, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.7 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 48.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.3 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 100 deg |