Part Details for AAD1-9090QB11ZC/3-S by Kingbright
Overview of AAD1-9090QB11ZC/3-S by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AAD1-9090QB11ZC/3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1335-5-ND
|
DigiKey | LED MOD XPOWER BLUE STARBOARD Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for AAD1-9090QB11ZC/3-S
AAD1-9090QB11ZC/3-S CAD Models
AAD1-9090QB11ZC/3-S Part Data Attributes:
|
AAD1-9090QB11ZC/3-S
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAD1-9090QB11ZC/3-S
Kingbright
SINGLE COLOR LED, BLUE, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.7 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 10000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.7 mm | |
Packing Method | TUBE | |
Peak Wavelength | 461 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
Alternate Parts for AAD1-9090QB11ZC/3-S
This table gives cross-reference parts and alternative options found for AAD1-9090QB11ZC/3-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAD1-9090QB11ZC/3-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AAD1-9090QB11ZC/3 | SINGLE COLOR LED, BLUE, 7.7mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | AAD1-9090QB11ZC/3-S vs AAD1-9090QB11ZC/3 |