Part Details for AAD-03AFFM-LL7A01 by Amphenol LTW Technology
Overview of AAD-03AFFM-LL7A01 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAD-03AFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1334
|
Newark | Ceres, Mini Size, Plastic, 5A, 03 Pins, Female Connector, Female Contact, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw AAD-03AFFM-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $10.3600 | Buy Now |
DISTI #
1754-AAD-03AFFM-LL7A01-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
48 In Stock |
|
$5.7934 / $12.1700 | Buy Now |
DISTI #
71365307
|
RS | Connector, CircularMINI STAMPING PIN W/SRCABLE LOCK 3PIN F CONN F PIN | Amphenol LTW Technology AAD-03AFFM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5700 | RFQ |
DISTI #
LTWAAD-03AFFM-LL7A01
|
Heilind Electronics | CERES, MINI SIZE, PLASTIC, 5A, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5200 / $8.2500 | Buy Now |
DISTI #
LTWAAD-03AFFM-LL7A01
|
Interstate Connecting Components | CERES, MINI SIZE, PLASTIC, 5A, OVERMOLDED | 0 |
|
Buy Now | |
DISTI #
AAD-03AFFM-LL7A01
|
Maritex | 15 |
|
$6.0670 / $10.1100 | Buy Now |