Part Details for AAC1978-00 by TE Connectivity
Overview of AAC1978-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAC1978-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0592
|
Newark | Pc4D0024Bt-19Ny-4-J |Te Connectivity AAC1978-00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.6900 / $165.3400 | Buy Now |
DISTI #
AAC1978-00
|
Avnet Americas | Connector CAT6A RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port CAT6A - Bulk (Alt: AAC1978-00) Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$74.3433 / $393.8798 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$362.6600 | Buy Now |
DISTI #
RYCAAC1978-00
|
Heilind Electronics | PC4D0024BT-19NY-4-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$375.7900 / $955.8600 | Buy Now |
DISTI #
RYCAAC1978-00
|
Interstate Connecting Components | PC4D0024BT-19NY-4-J | 0 |
|
Buy Now | |
DISTI #
000000000006193643
|
Sager | TE Connectivity PC4D0024BT-19NY-4-J Min Qty: 1 | 0 |
|
$413.0300 / $424.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$375.7900 / $955.8600 | Buy Now |