Part Details for AABG04A30M220 by Shenzhen Chi-Technology Co Ltd
Overview of AABG04A30M220 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AABG04A30M220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.03A 22uH 20% 1.34A SMD4x4mm Power Inductors ROHS | 1894 |
|
$0.0364 / $0.0684 | Buy Now |