Part Details for AAB6849-00 by TE Connectivity
Overview of AAB6849-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAB6849-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPAAB6849-00
|
Heilind Electronics | BTF1-15-08-1-B-SB-AD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPAAB6849-00
|
Interstate Connecting Components | BTF1-15-08-1-B-SB-AD | 0 |
|
Buy Now |
Part Details for AAB6849-00
AAB6849-00 CAD Models
AAB6849-00 Part Data Attributes
|
AAB6849-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB6849-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 15 | |
Wire Size-Max |