Part Details for AAB2987-00 by TE Connectivity
Overview of AAB2987-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AAB2987-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2987-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series III / EN3645, MIL-DTL-38999 Series IV Circular Connectors 13 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAB2987-00) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006146803
|
Sager | TE Connectivity 91H3-13-03-1-B-HE050 | 0 |
|
Buy Now |
Part Details for AAB2987-00
AAB2987-00 CAD Models
AAB2987-00 Part Data Attributes
|
AAB2987-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB2987-00
TE Connectivity
Connector Accessory, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 3 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |