There are no models available for this part yet.
Overview of AAB2426-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for AAB2426-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAB2426-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAB2426-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$107.8751 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$401.2100 | Buy Now | ||
Onlinecomponents.com | 91H1-23-12-1-ZN-HE300 RoHS: Compliant | 0 |
|
$393.4400 / $1,084.7600 | Buy Now | ||
DISTI #
RYC91H1-23-12-1-ZN-HE300
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H1-23-12-1-ZN-HE300 | 0 |
|
Buy Now | ||
Master Electronics | 91H1-23-12-1-ZN-HE300 RoHS: Compliant | 0 |
|
$393.4400 / $1,084.7600 | Buy Now |
CAD Models for AAB2426-00 by TE Connectivity
Part Data Attributes for AAB2426-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Shell Sizes
|
23
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|