Part Details for AAB2022-00 by TE Connectivity
Overview of AAB2022-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AAB2022-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2022-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 1 Straight Stainless Steel - Bulk (Alt: AAB2022-00) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$509.0520 / $612.5880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$553.0800 | Buy Now |
|
Onlinecomponents.com | 91H1-17-08-4-J-HE200 RoHS: Compliant | 0 |
|
$92.0300 / $174.4100 | Buy Now |
DISTI #
RYC91H1-17-08-4-J-HE200
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H1-17-08-4-J-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-17-08-4-J-HE200 RoHS: Compliant | 0 |
|
$92.0300 / $174.4100 | Buy Now |
Part Details for AAB2022-00
AAB2022-00 CAD Models
AAB2022-00 Part Data Attributes
|
AAB2022-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB2022-00
TE Connectivity
Circular Conn Accessory, Backshell, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |