Part Details for AAB152A006P201AAA by Incon Inc
Overview of AAB152A006P201AAA by Incon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAB152A006P201AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB152A006P201AAA
|
TTI | Rectangular MIL Spec Connectors Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for AAB152A006P201AAA
AAB152A006P201AAA CAD Models
AAB152A006P201AAA Part Data Attributes
|
AAB152A006P201AAA
Incon Inc
Buy Now
Datasheet
|
Compare Parts:
AAB152A006P201AAA
Incon Inc
Board Connector, 152 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INCON INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 152 |
Alternate Parts for AAB152A006P201AAA
This table gives cross-reference parts and alternative options found for AAB152A006P201AAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAB152A006P201AAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55302/193B152X | AirBorn Inc | $62.4062 | Board Connector, 152 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, | AAB152A006P201AAA vs M55302/193B152X |
HDASF152YP-000 | Amphenol Corporation | Check for Price | Board Connector, 152 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Plug, ROHS COMPLIANT | AAB152A006P201AAA vs HDASF152YP-000 |
HDASF152YD-000 | Amphenol Corporation | Check for Price | Board Connector, 152 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | AAB152A006P201AAA vs HDASF152YD-000 |
M55302/193B152X | IEH Corp | Check for Price | Board Connector, 152 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug | AAB152A006P201AAA vs M55302/193B152X |
RM352-152-311-5570 | AirBorn Inc | $62.4062 | Board Connector, 152 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug, | AAB152A006P201AAA vs RM352-152-311-5570 |
M55302/193A152Y | Amphenol Corporation | Check for Price | Board Connector, 152 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Plug, | AAB152A006P201AAA vs M55302/193A152Y |