Part Details for AAB1380-00 by TE Connectivity
Results Overview of AAB1380-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAB1380-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB1380-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 2 Right Angle Aluminum Alloy - ... more Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$150.6473 / $234.4056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks Container: Box |
0 Box |
|
$199.9100 | Buy Now |
|
Onlinecomponents.com | 91F3-24-16-1-C-HE300 RoHS: Compliant | 0 |
|
$605.1100 / $1,606.8400 | Buy Now |
|
Master Electronics | 91F3-24-16-1-C-HE300 RoHS: Compliant | 0 |
|
$605.1100 / $1,606.8400 | Buy Now |
Part Details for AAB1380-00
AAB1380-00 CAD Models
AAB1380-00 Part Data Attributes
|
AAB1380-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB1380-00
TE Connectivity
Connector Accessory, Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |