There are no models available for this part yet.
Overview of AAB1342-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AAB1342-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAB1342-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series I Circular Connectors 24 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAB1342-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000006146413
|
Sager | TE Connectivity 91F3-24-04-1-B-HE050 | 0 |
|
Buy Now |
CAD Models for AAB1342-00 by TE Connectivity
Part Data Attributes for AAB1342-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Shell Sizes
|
4
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|