Part Details for AAB0153-00 by TE Connectivity
Overview of AAB0153-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AAB0153-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB0153-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 I Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAB0153-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$92.4406 | Buy Now |
|
Onlinecomponents.com | 91F1-21-13-1-B-HE300 RoHS: Compliant | 0 |
|
$339.8800 / $997.5600 | Buy Now |
DISTI #
RYC91F1-21-13-1-B-HE300
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91F1-21-13-1-B-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91F1-21-13-1-B-HE300 RoHS: Compliant | 0 |
|
$339.8800 / $997.5600 | Buy Now |
Part Details for AAB0153-00
AAB0153-00 CAD Models
AAB0153-00 Part Data Attributes
|
AAB0153-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB0153-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |