Part Details for AAAF5060BESEEVGA by Kingbright
Overview of AAAF5060BESEEVGA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AAAF5060BESEEVGA
AAAF5060BESEEVGA CAD Models
AAAF5060BESEEVGA Part Data Attributes:
|
AAAF5060BESEEVGA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAAF5060BESEEVGA
Kingbright
T1-1/2 TRIPLE COLOR LED, HYPER ORANGE/GREEN/BLUE, 4mm, 5 X 6 MM, ROHS COMPLIANT, SMT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 5 X 6 MM, ROHS COMPLIANT, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER ORANGE/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0/350.0/250.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TR | |
Peak Wavelength | 630/520/465 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 5.4 mm | |
Viewing Angle | 100 deg |
Alternate Parts for AAAF5060BESEEVGA
This table gives cross-reference parts and alternative options found for AAAF5060BESEEVGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAAF5060BESEEVGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AAF5060PBESEEVGA | Triple Color LED, Hyper Orange/green/blue, Water Clear, T1-1/2, 4mm, 5 X 6 MM, ROHS COMPLIANT PACKAGE-6 | Kingbright | AAAF5060BESEEVGA vs AAF5060PBESEEVGA |