-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED RGB CLEAR 6PLCC SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AAAF3529VBDSEJ3ZGS by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AAAF3529VBDSEJ3ZGSCT-ND
|
DigiKey | LED RGB CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30348 In Stock |
|
$0.5149 / $1.4300 | Buy Now |
DISTI #
604-AAAF3529VBDSEJ3Z
|
Mouser Electronics | Multi-Color LEDs 3.5X2.8MM RGB SMD LED RoHS: Compliant | 14813 |
|
$0.5190 / $1.4500 | Buy Now |
DISTI #
AAAF3529VBDSEJ3ZGS
|
TTI | Multi-Color LEDs 3.5X2.8MM RGB SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
Buy Now | |
DISTI #
000000000004087801
|
Sager | Standard LEDs - SMD 3.5X2.8MM RGB SMD LED | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AAAF3529VBDSEJ3ZGS
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAAF3529VBDSEJ3ZGS
Kingbright
LED RGB CLEAR 6PLCC SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-14 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 560.0/580.0/300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640/515/465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 2.44 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.85 mm | |
Viewing Angle | 130 deg |