Part Details for AAA8734-00 by TE Connectivity
Overview of AAA8734-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA8734-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA8734-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors 24 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA8734-00) Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006144540
|
Sager | TE Connectivity 91D1-24-24-1-B-HE400 | 0 |
|
Buy Now |
Part Details for AAA8734-00
AAA8734-00 CAD Models
AAA8734-00 Part Data Attributes
|
AAA8734-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA8734-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |