Part Details for AAA8178-00 by TE Connectivity
Results Overview of AAA8178-00 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA8178-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006144263
|
Sager | TE Connectivity 91A3-24-19-1-C-HE400 | 0 |
|
Buy Now |
Part Details for AAA8178-00
AAA8178-00 CAD Models
AAA8178-00 Part Data Attributes
|
AAA8178-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA8178-00
TE Connectivity
Connector Accessory, Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 19 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |