Part Details for AAA7870-00 by TE Connectivity
Overview of AAA7870-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AAA7870-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7870-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAA7870-00) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$152.9556 | Buy Now |
|
Onlinecomponents.com | 91A3-16-05-1-B-HE100 RoHS: Compliant | 0 |
|
$554.9900 / $1,473.7500 | Buy Now |
DISTI #
RYC91A3-16-05-1-B-HE100
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91A3-16-05-1-B-HE100 | 0 |
|
Buy Now | |
DISTI #
000000000006022810
|
Sager | TE Connectivity 91A3-16-05-1-B-HE100 Min Qty: 1 | 0 |
|
$616.2600 / $633.8700 | Buy Now |
Part Details for AAA7870-00
AAA7870-00 CAD Models
AAA7870-00 Part Data Attributes
|
AAA7870-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA7870-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |