Part Details for AAA7486-00 by TE Connectivity
Overview of AAA7486-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AAA7486-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7486-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 22 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA7486-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0458 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 49 Package Multiple: 1 Container: Box | 0Box |
|
$363.1600 | Buy Now |
|
Onlinecomponents.com | 91A1-22-12-1-ZBC-HE300 RoHS: Compliant | 0 |
|
$356.6000 / $992.9400 | Buy Now |
DISTI #
RYC91A1-22-12-1-ZBC-HE300
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91A1-22-12-1-ZBC-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91A1-22-12-1-ZBC-HE300 RoHS: Compliant | 0 |
|
$356.6000 / $992.9400 | Buy Now |
Part Details for AAA7486-00
AAA7486-00 CAD Models
AAA7486-00 Part Data Attributes
|
AAA7486-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA7486-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 22 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |