Part Details for AAA7105-00 by TE Connectivity
Overview of AAA7105-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AAA7105-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7105-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 12 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA7105-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$59.2633 / $97.3243 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 70 Package Multiple: 1 Container: Box | 0Box |
|
$89.6100 | Buy Now |
|
Onlinecomponents.com | 91A1-12-06-1-C-HE100 RoHS: Compliant | 0 |
|
$93.2100 / $257.1800 | Buy Now |
DISTI #
RYC91A1-12-06-1-C-HE100
|
Interstate Connecting Components | 0 |
|
$108.0588 / $109.6717 | Buy Now | |
DISTI #
000000000006143634
|
Sager | TE Connectivity 91A1-12-06-1-C-HE100 Min Qty: 1 | 0 |
|
$102.0600 / $113.0500 | Buy Now |
DISTI #
AAA7105-00
|
Avnet Abacus | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 12 Shell Size Straight Aluminum Alloy (Alt: AAA7105-00) Min Qty: 70 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 91A1-12-06-1-C-HE100 RoHS: Compliant | 0 |
|
$93.2100 / $257.1800 | Buy Now |
Part Details for AAA7105-00
AAA7105-00 CAD Models
AAA7105-00 Part Data Attributes
|
AAA7105-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA7105-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 12 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |