Part Details for AAA5060SEEVGPBE by Kingbright
Overview of AAA5060SEEVGPBE by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA5060SEEVGPBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084474
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for AAA5060SEEVGPBE
AAA5060SEEVGPBE CAD Models
AAA5060SEEVGPBE Part Data Attributes:
|
AAA5060SEEVGPBE
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAA5060SEEVGPBE
Kingbright
Triple Color LED, Hyper Orange/green/blue, Water Clear, 3.2mm, 5 X 6 MM, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 5 X 6 MM, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER ORANGE/GREEN/BLUE | |
Color@Wavelength | Blue/Bl-Green/Org | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0/350.0/250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TR | |
Peak Wavelength | 630/520/465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 100 deg |