Part Details for AAA3FBAUZ by Switchcraft Conxall
Overview of AAA3FBAUZ by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3FBAUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC2980
|
Newark | 3 Pin Xlr Female Gold Pins Black, No. Of Contacts:3Contacts, Gender:Socket, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Xlr Rohs Compliant: Yes |Switchcraft/conxall AAA3FBAUZ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $6.2500 | Buy Now |
DISTI #
SC2424-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$5.5210 / $9.2700 | Buy Now |
DISTI #
502-AAA3FBAUZ
|
Mouser Electronics | XLR Connectors 3 PIN FEMALE GOLD BLACK METAL HANDLE RoHS: Compliant | 102 |
|
$5.5200 / $8.7400 | Buy Now |
DISTI #
70214581
|
RS | Conn, AV, XLR, Jack,3 Cont, Cbl Mnt, Insulated, Q-G/AAA Series, Copper Alloy Cont Mtl | Switchcraft AAA3FBAUZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 / $8.4500 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
118 In Stock |
|
$5.3600 / $8.2200 | Buy Now |
DISTI #
AAA3FBAUZ
|
TTI | XLR Connectors 3 PIN FEMALE GOLD BLACK METAL HANDLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 81 In Stock |
|
$5.5000 / $8.6500 | Buy Now |
DISTI #
000000000001158485
|
Sager | XLR Connectors 3 PIN FEMALE GOLD BLACK METAL HANDLE Min Qty: 100 | 0 |
|
$6.1000 / $6.3400 | Buy Now |
DISTI #
2811608
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.9627 / $8.7863 | Buy Now |
DISTI #
AAA3FBAUZ
|
FDH Electronics | Connector Min Qty: 1 | 2 |
|
$6.9590 / $9.2360 | Buy Now RFQ |
|
Master Electronics | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
118 In Stock |
|
$5.3600 / $8.2200 | Buy Now |
Part Details for AAA3FBAUZ
AAA3FBAUZ CAD Models
AAA3FBAUZ Part Data Attributes:
|
AAA3FBAUZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3FBAUZ
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.62 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |