Part Details for AAA3528AVU/AZGKSYKCT by Kingbright
Overview of AAA3528AVU/AZGKSYKCT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AAA3528AVU/AZGKSYKCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2203-1-ND
|
DigiKey | LED CBI 2.85MM GRN/YELLOW SMD RA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
Part Details for AAA3528AVU/AZGKSYKCT
AAA3528AVU/AZGKSYKCT CAD Models
AAA3528AVU/AZGKSYKCT Part Data Attributes
|
AAA3528AVU/AZGKSYKCT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AAA3528AVU/AZGKSYKCT
Kingbright
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 130.0/300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 15 INCH | |
Peak Wavelength | 590/515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.85 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 60 deg |