Part Details for AAA3367-00 by TE Connectivity
Overview of AAA3367-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3367-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA3367-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 21 Shell Size - Bulk (Alt: AAA3367-00) Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$83.7892 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 99 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$91.9000 | Buy Now |
DISTI #
RYCAAA3367-00
|
Heilind Electronics | 100P237-21-1-C-LC5-04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.5200 / $268.5500 | Buy Now |
DISTI #
RYCAAA3367-00
|
Interstate Connecting Components | 100P237-21-1-C-LC5-04 | 0 |
|
Buy Now | |
DISTI #
000000000006022311
|
Sager | TE Connectivity 100P237-21-1-C-LC5-04 Min Qty: 1 | 0 |
|
$104.6500 / $115.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$95.5200 / $268.5500 | Buy Now |
Part Details for AAA3367-00
AAA3367-00 CAD Models
AAA3367-00 Part Data Attributes
|
AAA3367-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA3367-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 21 |