Part Details for AAA3313-00 by TE Connectivity
Overview of AAA3313-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3313-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA3313-00
|
Avnet Americas | Protection Cover For Use With MIL-DTL-38999 Series III 19 Shell Size Plug Circular Connectors Nickel Aluminum Bronze - Bulk (Alt: AAA3313-00) Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$105.4579 / $173.1916 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 93 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$159.4700 | Buy Now |
DISTI #
RYCAAA3313-00
|
Heilind Electronics | 100P237-19-2-Z-WR8-TR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$165.1400 / $471.2300 | Buy Now |
DISTI #
RYCAAA3313-00
|
Interstate Connecting Components | 100P237-19-2-Z-WR8-TR | 0 |
|
Buy Now | |
DISTI #
000000000006193590
|
Sager | TE Connectivity 100P237-19-2-Z-WR8-TR Min Qty: 1 | 0 |
|
$181.6100 / $192.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$165.1400 / $471.2300 | Buy Now |
Part Details for AAA3313-00
AAA3313-00 CAD Models
AAA3313-00 Part Data Attributes
|
AAA3313-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA3313-00
TE Connectivity
Connector Accessory, Cap Item, Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRONZE | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 19 |