There are no models available for this part yet.
Overview of AAA3112-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AAA3112-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAA3112-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 17 Shell Size - Bulk (Alt: AAA3112-00) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$31.8254 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 177 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$36.7000 | Buy Now | ||
DISTI #
RYCAAA3112-00
|
Heilind Electronics | 100P237-17-1-C-WB8-00 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.5800 / $101.3100 | Buy Now | ||
DISTI #
RYCAAA3112-00
|
Interstate Connecting Components | 100P237-17-1-C-WB8-00 | 0 |
|
Buy Now | ||
DISTI #
000000000006022209
|
Sager | TE Connectivity 100P237-17-1-C-WB8-00 Min Qty: 1 | 0 |
|
$39.7500 / $44.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$36.5800 / $101.3100 | Buy Now |
CAD Models for AAA3112-00 by TE Connectivity
Part Data Attributes for AAA3112-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
17
|