Part Details for AAA2446-00 by TE Connectivity
Overview of AAA2446-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AAA2446-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2446-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 9 Shell Size - Bulk (Alt: AAA2446-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$27.7444 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 118 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$31.9900 | Buy Now |
DISTI #
RYCAAA2446-00
|
Heilind Electronics | 100P237-09-1-ZB-R7-CF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8000 / $83.4200 | Buy Now |
DISTI #
RYCAAA2446-00
|
Interstate Connecting Components | 100P237-09-1-ZB-R7-CF | 0 |
|
Buy Now | |
DISTI #
000000000006021897
|
Sager | TE Connectivity 100P237-09-1-ZB-R7-CF Min Qty: 1 | 0 |
|
$34.6500 / $41.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.8000 / $83.4200 | Buy Now |
Part Details for AAA2446-00
AAA2446-00 CAD Models
AAA2446-00 Part Data Attributes
|
AAA2446-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2446-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 9 |