Part Details for AAA2201-00 by TE Connectivity
Overview of AAA2201-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AAA2201-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2201-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 23 Shell Size - Bulk (Alt: AAA2201-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$66.1154 / $79.5626 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$71.8400 | Buy Now |
DISTI #
RYCAAA2201-00
|
Heilind Electronics | 100P160-23-2-Z-TC5-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$68.6400 / $183.1800 | Buy Now | |
DISTI #
RYCAAA2201-00
|
Interstate Connecting Components | 100P160-23-2-Z-TC5-01 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$68.6400 / $183.1800 | Buy Now |
Part Details for AAA2201-00
AAA2201-00 CAD Models
AAA2201-00 Part Data Attributes:
|
AAA2201-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2201-00
TE Connectivity
Connector Accessory, Cap Item, Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 23 |