There are no models available for this part yet.
Overview of AAA1954-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AAA1954-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAA1954-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 19 Shell Size - Bulk (Alt: AAA1954-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7238 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 87 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$50.4200 | Buy Now | ||
DISTI #
RYCAAA1954-00
|
Heilind Electronics | 100P160-19-1-ZN-LC5-03 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2500 / $132.1700 | Buy Now | ||
DISTI #
RYCAAA1954-00
|
Interstate Connecting Components | 100P160-19-1-ZN-LC5-03 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$48.2500 / $132.1700 | Buy Now |
CAD Models for AAA1954-00 by TE Connectivity
Part Data Attributes for AAA1954-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
19
|