Part Details for AAA1625-00 by TE Connectivity
Overview of AAA1625-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AAA1625-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA1625-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 17 Shell Size - Bulk (Alt: AAA1625-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 103 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$54.8300 | Buy Now |
DISTI #
RYCAAA1625-00
|
Heilind Electronics | 100P160-17-1-C-R3-02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.2700 / $151.3900 | Buy Now |
DISTI #
RYCAAA1625-00
|
Interstate Connecting Components | 100P160-17-1-C-R3-02 | 0 |
|
Buy Now | |
DISTI #
000000000006021497
|
Sager | TE Connectivity 100P160-17-1-C-R3-02 Min Qty: 1 | 0 |
|
$62.4400 / $69.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.2700 / $151.3900 | Buy Now |
Part Details for AAA1625-00
AAA1625-00 CAD Models
AAA1625-00 Part Data Attributes
|
AAA1625-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA1625-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 17 |