Part Details for AAA1591-00 by TE Connectivity
Overview of AAA1591-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AAA1591-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA1591-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 17 Shell Size - Bulk (Alt: AAA1591-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$57.4459 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 103 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$66.2400 | Buy Now |
DISTI #
RYCAAA1591-00
|
Heilind Electronics | 100P160-17-1-B-WR4-04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.5200 / $184.1900 | Buy Now |
DISTI #
RYCAAA1591-00
|
Interstate Connecting Components | 100P160-17-1-B-WR4-04 | 0 |
|
Buy Now | |
DISTI #
000000000006021476
|
Sager | TE Connectivity 100P160-17-1-B-WR4-04 Min Qty: 1 | 0 |
|
$71.7500 / $79.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.5200 / $184.1900 | Buy Now |
Part Details for AAA1591-00
AAA1591-00 CAD Models
AAA1591-00 Part Data Attributes
|
AAA1591-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA1591-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 17 |