Part Details for AAA0873-00 by TE Connectivity
Overview of AAA0873-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AAA0873-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA0873-00
|
Avnet Americas | Protection Cover For Use With MIL-DTL-38999 Series III 11 Shell Size Receptacle Circular Connectors Stainless Steel - Bulk (Alt: AAA0873-00) Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$15.1899 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$16.6600 | Buy Now |
DISTI #
RYCAAA0873-00
|
Heilind Electronics | 100P160-11-4-J-LC4-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9600 / $46.4400 | Buy Now |
DISTI #
RYCAAA0873-00
|
Interstate Connecting Components | 100P160-11-4-J-LC4-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9600 / $46.4400 | Buy Now |
Part Details for AAA0873-00
AAA0873-00 CAD Models
AAA0873-00 Part Data Attributes
|
AAA0873-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA0873-00
TE Connectivity
Connector Accessory, Cap Item, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 11 |