Part Details for AA74000013 by Amphenol Communications Solutions
Overview of AA74000013 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA74000013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6122
|
Newark | Amphenol Commercial Products |Amphenol Communications Solutions AA74000013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $5.0900 | Buy Now |
DISTI #
2266-AA74000013-ND
|
DigiKey | AA74000013 Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3577 In Stock |
|
$2.6000 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Guide Module Right Angle Zinc Alloy Yellow RoHS: Compliant |
3589 In Stock |
|
$2.6400 / $3.3000 | Buy Now |
DISTI #
AA74000013
|
IBS Electronics | Connector Accessory Amphenol Commercial (Amphenol CS) AA74000013 Min Qty: 321 Package Multiple: 1 | 3577 |
|
$2.7040 | Buy Now |
|
Master Electronics | Connector Accessories Guide Module Right Angle Zinc Alloy Yellow RoHS: Compliant |
3589 In Stock |
|
$2.6400 / $3.3000 | Buy Now |