There are no models available for this part yet.
Overview of AA59126/10901 by Staffall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2010-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2010-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for AA59126/10901 by Staffall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 21 |
|
Buy Now | ||||
Bisco Industries | 6 |
|
Buy Now |
CAD Models for AA59126/10901 by Staffall
Part Data Attributes for AA59126/10901 by Staffall
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
STAFFALL INC
|
Reach Compliance Code
|
compliant
|
Safety Approval
|
MIL-T-5515
|
Terminal and Terminal Block Type
|
TURRET TERMINAL
|