Part Details for AA5060PBC/H by Kingbright
Overview of AA5060PBC/H by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA5060PBC/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084460
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for AA5060PBC/H
AA5060PBC/H CAD Models
AA5060PBC/H Part Data Attributes
|
AA5060PBC/H
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA5060PBC/H
Kingbright
Single Color LED, Blue, Water Clear, 3.2mm, 5 X 6 MM, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 5 X 6 MM, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.3 mm | |
Packing Method | TR | |
Peak Wavelength | 467 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 3.7 mm | |
Viewing Angle | 100 deg |